Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
2.1W
Maximum Current
1.05A
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
40m³/h
Noise Level
35dB
Fan Speed
6100rpm
Bearing Type
Ball
Country of Origin
United Kingdom
Product details
ebm-papst PC Cooling Fans
The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.
• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life
BD 20.708
BD 20.708 Each (Exc. Vat)
BD 22.779
BD 22.779 Each (inc. VAT)
1
BD 20.708
BD 20.708 Each (Exc. Vat)
BD 22.779
BD 22.779 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 20.708 |
5 - 9 | BD 19.261 |
10 - 24 | BD 18.722 |
25 - 49 | BD 17.738 |
50+ | BD 15.878 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
2.1W
Maximum Current
1.05A
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
40m³/h
Noise Level
35dB
Fan Speed
6100rpm
Bearing Type
Ball
Country of Origin
United Kingdom
Product details
ebm-papst PC Cooling Fans
The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.
• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life