Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
2.1W
Maximum Current
1.05A
Depth
25mm
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
40m³/h
Noise Level
35dB
Fan Speed
6100rpm
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
Product details
ebm-papst High Pressure Axial Fans
• DC ball bearing fan with electronically commutated external rotor motor
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
• Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
• Air exhaust over struts, rotational direction clockwise looking at rotor
• High pressure build-up
• Low impact sound development
• Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
• Mass 85g
BD 17.578
BD 17.578 Each (Exc. Vat)
BD 19.336
BD 19.336 Each (inc. VAT)
1
BD 17.578
BD 17.578 Each (Exc. Vat)
BD 19.336
BD 19.336 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.578 |
5 - 9 | BD 16.357 |
10 - 24 | BD 15.900 |
25 - 49 | BD 15.076 |
50+ | BD 13.492 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
2.1W
Maximum Current
1.05A
Depth
25mm
Termination Type
Lead Wire
Dimensions
60 x 60 x 25mm
Air Flow
40m³/h
Noise Level
35dB
Fan Speed
6100rpm
Bearing Type
Ball
IP Rating
IP20
Country of Origin
Hungary
Product details
ebm-papst High Pressure Axial Fans
• DC ball bearing fan with electronically commutated external rotor motor
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor; partially impedance protected
• Fan of fibreglass reinforced plastic. PBTP housing and PA impeller
• Air exhaust over struts, rotational direction clockwise looking at rotor
• High pressure build-up
• Low impact sound development
• Electrical connection via 2 leads AMG22 TR64. Stripped and tinned ends
• Mass 85g