Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 6300 - S-Force Series Axial Fan, 24 V dc, DC Operation, 470m³/h, 23W, 171.5 x 50.8mm

RS Stock No.: 826-0803Brand: ebm-papstManufacturers Part No.: 6314/2NP
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

23W

Depth

50.8mm

Dimensions

171.5 x 50.8mm

Air Flow

470m³/h

Noise Level

56dB

Fan Speed

4400rpm

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

BD 1,519.100

BD 60.764 Each (In a Pack of 25) (Exc. Vat)

BD 1,671.010

BD 66.840 Each (In a Pack of 25) (inc. VAT)

ebm-papst 6300 - S-Force Series Axial Fan, 24 V dc, DC Operation, 470m³/h, 23W, 171.5 x 50.8mm

BD 1,519.100

BD 60.764 Each (In a Pack of 25) (Exc. Vat)

BD 1,671.010

BD 66.840 Each (In a Pack of 25) (inc. VAT)

ebm-papst 6300 - S-Force Series Axial Fan, 24 V dc, DC Operation, 470m³/h, 23W, 171.5 x 50.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 60.764BD 1,519.100
125 - 225BD 58.426BD 1,460.662
250 - 600BD 56.265BD 1,406.625
625 - 1225BD 54.698BD 1,367.438
1250+BD 53.598BD 1,339.938

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

23W

Depth

50.8mm

Dimensions

171.5 x 50.8mm

Air Flow

470m³/h

Noise Level

56dB

Fan Speed

4400rpm

Direction of Curve

Backward

Sensor Output Type

Voltage Output

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking