ebm-papst 6400 Series Axial Fan, 48 V dc, DC Operation, 410m³/h, 17W, 350mA Max, 172 x 150 x 51mm

RS Stock No.: 263-7799Brand: ebm-papstManufacturers Part No.: 6448Distrelec Article No.: 30147904
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

Height

150mm

AC or DC Operation

DC

Width

172mm

Power Consumption

17W

Depth

51mm

Maximum Current

350mA

Dimensions

172 x 150 x 51mm

Air Flow

410m³/h

Noise Level

57dB

Fan Speed

3400rpm

Bearing Type

Ball

Distrelec Product Id

30147904

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Stock information temporarily unavailable.

BD 54.334

BD 54.334 Each (Exc. Vat)

BD 59.767

BD 59.767 Each (inc. VAT)

ebm-papst 6400 Series Axial Fan, 48 V dc, DC Operation, 410m³/h, 17W, 350mA Max, 172 x 150 x 51mm

BD 54.334

BD 54.334 Each (Exc. Vat)

BD 59.767

BD 59.767 Each (inc. VAT)

ebm-papst 6400 Series Axial Fan, 48 V dc, DC Operation, 410m³/h, 17W, 350mA Max, 172 x 150 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 54.334
5 - 9BD 51.012
10 - 24BD 49.648
25 - 49BD 47.162
50+BD 45.925

Technical Document

Specifications

Supply Voltage

48 V dc

Height

150mm

AC or DC Operation

DC

Width

172mm

Power Consumption

17W

Depth

51mm

Maximum Current

350mA

Dimensions

172 x 150 x 51mm

Air Flow

410m³/h

Noise Level

57dB

Fan Speed

3400rpm

Bearing Type

Ball

Distrelec Product Id

30147904

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.