Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
12W
Maximum Current
500mA
Depth
38mm
Dimensions
150 x 38mm
Air Flow
308m³/h
Noise Level
53dB
Fan Speed
2850rpm
Bearing Type
Ball
Country of Origin
Germany
Product details
DC Axial Fans 150 Ø x 38 mm
The 7100 series of fans from ebm.papst.
Electronic switching motor and external rotor.
Built-in electronic protection against polarity reversal, overload or rotor seizure.
Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).
Connection via single strands AWG 22, TR 64, bared and tin plated
Air intake struts: Direction of rotation counter clockwise, seen on rotor
Mass: 620 g
Approvals
VDE, UL, CSA
BD 47.938
BD 47.938 Each (Exc. Vat)
BD 52.732
BD 52.732 Each (inc. VAT)
1
BD 47.938
BD 47.938 Each (Exc. Vat)
BD 52.732
BD 52.732 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 47.938 |
| 5 - 9 | BD 46.678 |
| 10 - 24 | BD 45.551 |
| 25 - 49 | BD 44.506 |
| 50+ | BD 43.554 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Power Consumption
12W
Maximum Current
500mA
Depth
38mm
Dimensions
150 x 38mm
Air Flow
308m³/h
Noise Level
53dB
Fan Speed
2850rpm
Bearing Type
Ball
Country of Origin
Germany
Product details
DC Axial Fans 150 Ø x 38 mm
The 7100 series of fans from ebm.papst.
Electronic switching motor and external rotor.
Built-in electronic protection against polarity reversal, overload or rotor seizure.
Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).
Connection via single strands AWG 22, TR 64, bared and tin plated
Air intake struts: Direction of rotation counter clockwise, seen on rotor
Mass: 620 g
Approvals
VDE, UL, CSA
