Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Mounting Bracket Fan Mount for use with Q-Motors and iQ Motors

RS Stock No.: 714-2202Brand: ebm-papstManufacturers Part No.: 71882-2-4053
brand-logo
View all in Fan Mounts

Technical Document

Specifications

Mount Type

Mounting Bracket

For Use With

Q-Motors and iQ Motors

Country of Origin

Germany

Product details

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

Stock information temporarily unavailable.

BD 2.046

BD 2.046 Each (Exc. Vat)

BD 2.251

BD 2.251 Each (inc. VAT)

ebm-papst Mounting Bracket Fan Mount for use with Q-Motors and iQ Motors

BD 2.046

BD 2.046 Each (Exc. Vat)

BD 2.251

BD 2.251 Each (inc. VAT)

ebm-papst Mounting Bracket Fan Mount for use with Q-Motors and iQ Motors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mount Type

Mounting Bracket

For Use With

Q-Motors and iQ Motors

Country of Origin

Germany

Product details

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated