ebm-papst 154mm Impeller Blade, 22° Blade Angle

RS Stock No.: 714-2132Brand: ebm-papstManufacturers Part No.: 73801-2-3634
brand-logo
View all in Fan Blades

Technical Document

Specifications

Blade Diameter

154mm

Blade Depth

27.5mm

Blade Angle

22°

Direction of Air Flow

Toward Motor

Country of Origin

Germany

Product details

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

You may be interested in
Stock information temporarily unavailable.

BD 3.306

BD 3.306 Each (Exc. Vat)

BD 3.637

BD 3.637 Each (inc. VAT)

ebm-papst 154mm Impeller Blade, 22° Blade Angle

BD 3.306

BD 3.306 Each (Exc. Vat)

BD 3.637

BD 3.637 Each (inc. VAT)

ebm-papst 154mm Impeller Blade, 22° Blade Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.306
5 - 9BD 3.196
10 - 19BD 3.157
20+BD 3.118
You may be interested in

Technical Document

Specifications

Blade Diameter

154mm

Blade Depth

27.5mm

Blade Angle

22°

Direction of Air Flow

Toward Motor

Country of Origin

Germany

Product details

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated

You may be interested in