Technical Document
Specifications
Brand
ebm-papstBlade Diameter
200mm
Blade Depth
32mm
Blade Angle
22°
Direction of Air Flow
Toward Motor
Country of Origin
Germany
Product details
iQ Energy Saving Fan Assembly
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.
Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated
BD 4.910
BD 4.910 Each (Exc. Vat)
BD 5.401
BD 5.401 Each (inc. VAT)
1
BD 4.910
BD 4.910 Each (Exc. Vat)
BD 5.401
BD 5.401 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.910 |
5 - 9 | BD 4.610 |
10 - 19 | BD 4.450 |
20+ | BD 4.270 |
Technical Document
Specifications
Brand
ebm-papstBlade Diameter
200mm
Blade Depth
32mm
Blade Angle
22°
Direction of Air Flow
Toward Motor
Country of Origin
Germany
Product details
iQ Energy Saving Fan Assembly
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.
Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated