ebm-papst Axial Fan, 24 V dc, dc Operation, 68m³/h, 0.72 → 3.5W, 125mA Max, 80 x 80 x 32mm
RS Stock No.: 285-7082Brand: ebm-papstManufacturers Part No.: 9292910106Distrelec Article No.: 30161629
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
0.72 → 3.5W
Width
80mm
Depth
32mm
Maximum Current
125mA
Dimensions
80 x 80 x 32mm
Air Flow
68m³/h
Distrelec Product Id
30161629
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 19.360
BD 19.360 Each (Exc. Vat)
BD 21.296
BD 21.296 Each (inc. VAT)
ebm-papst Axial Fan, 24 V dc, dc Operation, 68m³/h, 0.72 → 3.5W, 125mA Max, 80 x 80 x 32mm
1
BD 19.360
BD 19.360 Each (Exc. Vat)
BD 21.296
BD 21.296 Each (inc. VAT)
ebm-papst Axial Fan, 24 V dc, dc Operation, 68m³/h, 0.72 → 3.5W, 125mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
0.72 → 3.5W
Width
80mm
Depth
32mm
Maximum Current
125mA
Dimensions
80 x 80 x 32mm
Air Flow
68m³/h
Distrelec Product Id
30161629
Country of Origin
Hungary