Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Axial Fan, 230 V ac, AC Operation, 3.6W, 27mA Max

RS Stock No.: 253-0246Brand: ebm-papstManufacturers Part No.: 8315100213Distrelec Article No.: 30306930
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

3.6W

Maximum Current

27mA

Depth

38mm

Distrelec Product Id

30306930

Stock information temporarily unavailable.

BD 39.039

BD 39.039 Each (Exc. Vat)

BD 42.943

BD 42.943 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, AC Operation, 3.6W, 27mA Max

BD 39.039

BD 39.039 Each (Exc. Vat)

BD 42.943

BD 42.943 Each (inc. VAT)

ebm-papst Axial Fan, 230 V ac, AC Operation, 3.6W, 27mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 39.039
5 - 9BD 36.928
10 - 24BD 35.868
25 - 49BD 33.537
50+BD 31.558

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Width

120mm

Power Consumption

3.6W

Maximum Current

27mA

Depth

38mm

Distrelec Product Id

30306930