ebm-papst Axial Fan, 230 V ac, AC Operation, 2.7W, 21mA Max
RS Stock No.: 253-0247Brand: ebm-papstManufacturers Part No.: 8315100214Distrelec Article No.: 30306931

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Width
120mm
Power Consumption
2.7W
Depth
38mm
Maximum Current
21mA
You may be interested in


ebm-papst 9900 Series Axial Fan, 230 V ac, AC Operation, 117m³/h, 14W, 61mA Max, IP20, 119 x 119 x 25mmBrand: ebm-papst
BD 24.587Each (Exc. Vat)
ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mmBrand: ebm-papst
BD 33.427Each (Exc. Vat)
ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mmBrand: ebm-papst
BD 29.735Each (Exc. Vat)
Stock information temporarily unavailable.
BD 42.124
BD 42.124 Each (Exc. Vat)
BD 46.336
BD 46.336 Each (inc. VAT)
ebm-papst Axial Fan, 230 V ac, AC Operation, 2.7W, 21mA Max
1
BD 42.124
BD 42.124 Each (Exc. Vat)
BD 46.336
BD 46.336 Each (inc. VAT)
ebm-papst Axial Fan, 230 V ac, AC Operation, 2.7W, 21mA Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 42.124 |
5 - 9 | BD 39.804 |
10 - 24 | BD 38.660 |
25 - 49 | BD 36.140 |
50+ | BD 34.001 |
You may be interested in


ebm-papst 9900 Series Axial Fan, 230 V ac, AC Operation, 117m³/h, 14W, 61mA Max, IP20, 119 x 119 x 25mmBrand: ebm-papst
BD 24.587Each (Exc. Vat)
ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mmBrand: ebm-papst
BD 33.427Each (Exc. Vat)
ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mmBrand: ebm-papst
BD 29.735Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Width
120mm
Power Consumption
2.7W
Depth
38mm
Maximum Current
21mA
You may be interested in


ebm-papst 9900 Series Axial Fan, 230 V ac, AC Operation, 117m³/h, 14W, 61mA Max, IP20, 119 x 119 x 25mmBrand: ebm-papst
BD 24.587Each (Exc. Vat)
ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mmBrand: ebm-papst
BD 33.427Each (Exc. Vat)
ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mmBrand: ebm-papst
BD 29.735Each (Exc. Vat)