ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 74m³/h, 2.8W, 230mA Max, 80 x 80 x 25mm

RS Stock No.: 191-7809Brand: ebm-papstManufacturers Part No.: 8412NGHAR-183
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

2.8W

Width

80mm

Depth

25.4mm

Maximum Current

230mA

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Air Flow

74m³/h

Noise Level

37dB

Bearing Type

Sleeve

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 22.248

BD 22.248 Each (Exc. Vat)

BD 24.473

BD 24.473 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 74m³/h, 2.8W, 230mA Max, 80 x 80 x 25mm

BD 22.248

BD 22.248 Each (Exc. Vat)

BD 24.473

BD 24.473 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 74m³/h, 2.8W, 230mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.248
5 - 9BD 20.482
10 - 24BD 19.904
25 - 49BD 18.854
50+BD 17.248

Technical Document

Specifications

Supply Voltage

12 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

2.8W

Width

80mm

Depth

25.4mm

Maximum Current

230mA

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Air Flow

74m³/h

Noise Level

37dB

Bearing Type

Sleeve

Country of Origin

Hungary