ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1W, 80 x 80 x 25mm

RS Stock No.: 812-3306Brand: ebm-papstManufacturers Part No.: 8412NMEDistrelec Article No.: 30147930
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

1W

Width

80mm

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

58m³/h

Noise Level

27dB

Fan Speed

2600rpm

Bearing Type

Ball

Distrelec Product Id

30147930

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 13.546

BD 13.546 Each (Exc. Vat)

BD 14.901

BD 14.901 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1W, 80 x 80 x 25mm

BD 13.546

BD 13.546 Each (Exc. Vat)

BD 14.901

BD 14.901 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1W, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.546
5 - 9BD 12.656
10 - 24BD 12.309
25 - 49BD 11.666
50+BD 10.444

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

1W

Width

80mm

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

58m³/h

Noise Level

27dB

Fan Speed

2600rpm

Bearing Type

Ball

Distrelec Product Id

30147930

Country of Origin

Hungary