ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 79m³/h, 2.8W, 80 x 80 x 25mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.8W
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
79m³/h
Noise Level
37dB
Fan Speed
3600rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
30097188
Country of Origin
Hungary
BD 13.761
BD 13.761 Each (Exc. Vat)
BD 15.137
BD 15.137 Each (inc. VAT)
1
BD 13.761
BD 13.761 Each (Exc. Vat)
BD 15.137
BD 15.137 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.761 |
5 - 9 | BD 12.898 |
10 - 24 | BD 12.540 |
25 - 49 | BD 11.891 |
50+ | BD 10.659 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
2.8W
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
79m³/h
Noise Level
37dB
Fan Speed
3600rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
30097188
Country of Origin
Hungary