Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 79m³/h, 2.8W, 120mA Max, IP20, 80 x 80 x 25mm

RS Stock No.: 281-9991Brand: ebm-papstManufacturers Part No.: 8414NGH
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

2.8W

Width

80mm

Depth

25mm

Maximum Current

120mA

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Air Flow

79m³/h

Noise Level

37dB

Fan Speed

3600rpm

Bearing Type

Sleeve

IP Rating

IP20

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 79m³/h, 2.8W, 120mA Max, IP20, 80 x 80 x 25mm

BD 10.500

BD 10.500 Each (Exc. Vat)

BD 11.550

BD 11.550 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 79m³/h, 2.8W, 120mA Max, IP20, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.500
5 - 9BD 9.834
10 - 24BD 9.576
25 - 49BD 9.092
50+BD 8.762

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

2.8W

Width

80mm

Depth

25mm

Maximum Current

120mA

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Air Flow

79m³/h

Noise Level

37dB

Fan Speed

3600rpm

Bearing Type

Sleeve

IP Rating

IP20

Country of Origin

Hungary