ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 33m³/h, 700mW, 29mA Max, 80 x 80 x 25mm

RS Stock No.: 299-1403Brand: ebm-papstManufacturers Part No.: 8414NGLDistrelec Article No.: 15420982
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

700mW

Maximum Current

29mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

33m³/h

Noise Level

12dB

Fan Speed

1500rpm

Bearing Type

Sleeve

Distrelec Product Id

15420982

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 13.200

BD 13.200 Each (Exc. Vat)

BD 14.520

BD 14.520 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 33m³/h, 700mW, 29mA Max, 80 x 80 x 25mm

BD 13.200

BD 13.200 Each (Exc. Vat)

BD 14.520

BD 14.520 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 33m³/h, 700mW, 29mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.200
5 - 9BD 12.370
10 - 24BD 12.028
25 - 49BD 11.412
50+BD 10.290

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

700mW

Maximum Current

29mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

33m³/h

Noise Level

12dB

Fan Speed

1500rpm

Bearing Type

Sleeve

Distrelec Product Id

15420982

Country of Origin

Hungary