ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm

RS Stock No.: 745-0783Brand: ebm-papstManufacturers Part No.: 8414NGM-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.4W

Width

80mm

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

58m³/h

Noise Level

26dB

Fan Speed

2600rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Stock information temporarily unavailable.

BD 19.206

BD 19.206 Each (Exc. Vat)

BD 21.127

BD 21.127 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm

BD 19.206

BD 19.206 Each (Exc. Vat)

BD 21.127

BD 21.127 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

1.4W

Width

80mm

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

58m³/h

Noise Level

26dB

Fan Speed

2600rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20