ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 58m³/h, 1.4W, 58mA Max, 80 x 80 x 25mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.4W
Maximum Current
58mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Bearing Type
Sleeve
Distrelec Product Id
15420983
Country of Origin
Hungary
BD 13.420
BD 13.420 Each (Exc. Vat)
BD 14.762
BD 14.762 Each (inc. VAT)
1
BD 13.420
BD 13.420 Each (Exc. Vat)
BD 14.762
BD 14.762 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.420 |
5 - 9 | BD 12.534 |
10 - 24 | BD 12.199 |
25 - 49 | BD 11.561 |
50+ | BD 10.654 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.4W
Maximum Current
58mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Bearing Type
Sleeve
Distrelec Product Id
15420983
Country of Origin
Hungary