Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
80mm
AC or DC Operation
AC
Width
80mm
Power Consumption
11W
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
61m³/h
Noise Level
35dB
Fan Speed
3300rpm
Bearing Type
Ball
Distrelec Product Id
15412083
Country of Origin
Hungary
BD 24.321
BD 24.321 Each (Exc. Vat)
BD 26.753
BD 26.753 Each (inc. VAT)
1
BD 24.321
BD 24.321 Each (Exc. Vat)
BD 26.753
BD 26.753 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 24.321 |
5 - 9 | BD 22.842 |
10 - 24 | BD 22.242 |
25 - 49 | BD 21.131 |
50+ | BD 19.740 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
80mm
AC or DC Operation
AC
Width
80mm
Power Consumption
11W
Depth
38mm
Dimensions
80 x 80 x 38mm
Air Flow
61m³/h
Noise Level
35dB
Fan Speed
3300rpm
Bearing Type
Ball
Distrelec Product Id
15412083
Country of Origin
Hungary