Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8000 V Series Axial Fan, 24 V ac, AC Operation, 47m³/h, 12W, 80 x 80 x 38mm

RS Stock No.: 826-0913Brand: ebm-papstManufacturers Part No.: 8526VWR-686
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

12W

Width

80mm

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

47m³/h

Noise Level

31dB

Fan Speed

2800rpm

Direction of Curve

Forward

Bearing Type

Ball

Product details

ebm-papst AC Ball Bearing Axial Fans

Brought to you by ebm-papst, this wide range of AC ball bearing axial fans enforces excellent cooling purposes. With their square and round design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Long life tendencies with constant pressure due to ball bearing internals
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings are generally the more preferred choice, due to their high reliability and long lasting tendencies. Another aspect includes their ability to operate at a higher temperature, which would be essential in harsher environments.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

BD 33.094

BD 33.094 Each (Exc. Vat)

BD 36.403

BD 36.403 Each (inc. VAT)

ebm-papst 8000 V Series Axial Fan, 24 V ac, AC Operation, 47m³/h, 12W, 80 x 80 x 38mm

BD 33.094

BD 33.094 Each (Exc. Vat)

BD 36.403

BD 36.403 Each (inc. VAT)

ebm-papst 8000 V Series Axial Fan, 24 V ac, AC Operation, 47m³/h, 12W, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.094
5 - 9BD 31.075
10 - 24BD 30.250
25 - 49BD 28.738
50+BD 25.866

Technical Document

Specifications

Supply Voltage

24 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

12W

Width

80mm

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

47m³/h

Noise Level

31dB

Fan Speed

2800rpm

Direction of Curve

Forward

Bearing Type

Ball

Product details

ebm-papst AC Ball Bearing Axial Fans

Brought to you by ebm-papst, this wide range of AC ball bearing axial fans enforces excellent cooling purposes. With their square and round design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Long life tendencies with constant pressure due to ball bearing internals
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

Does this fan use ball bearings or sleeve bearings?

This range of axial fans uses ball bearings. Although both are suitable for virtually the same applications. Ball bearings are generally the more preferred choice, due to their high reliability and long lasting tendencies. Another aspect includes their ability to operate at a higher temperature, which would be essential in harsher environments.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Approvals

UL, CSA, VDE