Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 50m³/h, 12W, 52mA Max, IP20, 80 x 80 x 38mm

RS Stock No.: 211-9336Brand: ebm-papstManufacturers Part No.: 8550VWDistrelec Article No.: 30097195
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

12W

Width

80mm

Maximum Current

52mA

Depth

38mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 38mm

Air Flow

50m³/h

Noise Level

30dB

Fan Speed

2700rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

30097195

Country of Origin

Hungary

Product details

ebm-papst AC Sleeve Bearing Axial Fans

From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Does this fan use sleeve bearings or ball bearings?

This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.

Stock information temporarily unavailable.

BD 33.715

BD 33.715 Each (Exc. Vat)

BD 37.087

BD 37.087 Each (inc. VAT)

ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 50m³/h, 12W, 52mA Max, IP20, 80 x 80 x 38mm

BD 33.715

BD 33.715 Each (Exc. Vat)

BD 37.087

BD 37.087 Each (inc. VAT)

ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 50m³/h, 12W, 52mA Max, IP20, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.715
5 - 9BD 31.664
10 - 24BD 30.816
25 - 49BD 29.288
50+BD 26.367

Technical Document

Specifications

Supply Voltage

230 V ac

Height

80mm

AC or DC Operation

AC

Power Consumption

12W

Width

80mm

Maximum Current

52mA

Depth

38mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 38mm

Air Flow

50m³/h

Noise Level

30dB

Fan Speed

2700rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

30097195

Country of Origin

Hungary

Product details

ebm-papst AC Sleeve Bearing Axial Fans

From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Does this fan use sleeve bearings or ball bearings?

This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.