ebm-papst 8000 N Series Axial Fan, 230 V ac, AC Operation, 30m³/h, 9W, 39mA Max, 80 x 80 x 38mm

RS Stock No.: 263-7711Brand: ebm-papstManufacturers Part No.: 8880NDistrelec Article No.: 15410061
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

9W

Depth

38mm

Maximum Current

39mA

Dimensions

80 x 80 x 38mm

Air Flow

30m³/h

Noise Level

18dB

Fan Speed

1750rpm

Bearing Type

Sleeve

Distrelec Product Id

15410061

Country of Origin

Hungary

Product details

ebm-papst AC Sleeve Bearing Axial Fans

From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Does this fan use sleeve bearings or ball bearings?

This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.

Stock information temporarily unavailable.

BD 27.401

BD 27.401 Each (Exc. Vat)

BD 30.141

BD 30.141 Each (inc. VAT)

ebm-papst 8000 N Series Axial Fan, 230 V ac, AC Operation, 30m³/h, 9W, 39mA Max, 80 x 80 x 38mm

BD 27.401

BD 27.401 Each (Exc. Vat)

BD 30.141

BD 30.141 Each (inc. VAT)

ebm-papst 8000 N Series Axial Fan, 230 V ac, AC Operation, 30m³/h, 9W, 39mA Max, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.401
5 - 9BD 25.724
10 - 24BD 25.036
25 - 49BD 23.776
50+BD 22.258

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Width

80mm

Power Consumption

9W

Depth

38mm

Maximum Current

39mA

Dimensions

80 x 80 x 38mm

Air Flow

30m³/h

Noise Level

18dB

Fan Speed

1750rpm

Bearing Type

Sleeve

Distrelec Product Id

15410061

Country of Origin

Hungary

Product details

ebm-papst AC Sleeve Bearing Axial Fans

From ebm-papst, this wide range of AC sleeve bearing axial fans enforces excellent cooling purposes. With their robust design and protection against motor overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.

Features and Benefits

• Motor overload protection
• Both 230 V ac and 115 V ac versions available
• Compact and robust fan design
• Fan operates at various speeds at both 50 Hz and 60 Hz
• High quality fibre glass impeller blades for consistent airflow

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the air flow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.

What kind of safety features are available with this fan?

A great safety aspect would be included with the motor. It provides overload protection, removing the risk of electrical surges or damage from excess energy pressure to the axial fan motor itself. This provides peace of mind that once the axial fan is mounted and operational, its ventilation or cooling process will continue to run with virtually no risk.

Does this fan use sleeve bearings or ball bearings?

This range of axial fans uses sleeve bearings. Although both are suitable for virtually the same applications. Sleeve bearings have the advantage of both their low cost and low energy ratings. Ensuring a cost effective way of both cooling and ventilating applications.