Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 9900 Series Axial Fan Kit, 115 V ac, AC Operation, 135m³/h, 12W, 119 x 119 x 25mm

RS Stock No.: 124-3375Brand: ebm-papstManufacturers Part No.: 9906-KR1
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Power Consumption

12W

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

135m³/h

Noise Level

42dB(A)

Fan Speed

2850rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

EBM-Papst 9900 Series AC Fan Kits

EBM-Papst 9900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 9900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
115 V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

Stock information temporarily unavailable.

BD 29.925

BD 29.925 Each (Exc. Vat)

BD 32.917

BD 32.917 Each (inc. VAT)

ebm-papst 9900 Series Axial Fan Kit, 115 V ac, AC Operation, 135m³/h, 12W, 119 x 119 x 25mm

BD 29.925

BD 29.925 Each (Exc. Vat)

BD 32.917

BD 32.917 Each (inc. VAT)

ebm-papst 9900 Series Axial Fan Kit, 115 V ac, AC Operation, 135m³/h, 12W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.925
5 - 9BD 29.116
10 - 19BD 28.471
20+BD 27.878

Technical Document

Specifications

Supply Voltage

115 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Power Consumption

12W

Depth

25.4mm

Dimensions

119 x 119 x 25mm

Air Flow

135m³/h

Noise Level

42dB(A)

Fan Speed

2850rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

EBM-Papst 9900 Series AC Fan Kits

EBM-Papst 9900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 9900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
115 V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.