Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
14W
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
114m³/h
Noise Level
54dB
Bearing Type
Ball
Country of Origin
Hungary
Product details
AC Low Voltage Axial Fan
Ebm papst fans are ideal for applications where DC voltage is not available.
Protected against overloading (impedance protected)
Designed for maintenance-free long term operation
Any mounting position
BD 27.032
BD 27.032 Each (Exc. Vat)
BD 29.735
BD 29.735 Each (inc. VAT)
1
BD 27.032
BD 27.032 Each (Exc. Vat)
BD 29.735
BD 29.735 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 27.032 |
5 - 9 | BD 25.432 |
10 - 24 | BD 24.788 |
25 - 49 | BD 23.590 |
50+ | BD 21.312 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
14W
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
114m³/h
Noise Level
54dB
Bearing Type
Ball
Country of Origin
Hungary
Product details
AC Low Voltage Axial Fan
Ebm papst fans are ideal for applications where DC voltage is not available.
Protected against overloading (impedance protected)
Designed for maintenance-free long term operation
Any mounting position