Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mm

RS Stock No.: 797-2227Brand: ebm-papstManufacturers Part No.: 9956-KR0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

14W

Width

119mm

Depth

25mm

Air Flow

117m³/h

Dimensions

119 x 119 x 25mm

Noise Level

37dB(A)

Fan Speed

2450rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

You may be interested in
Stock information temporarily unavailable.

BD 26.306

BD 26.306 Each (Exc. Vat)

BD 28.937

BD 28.937 Each (inc. VAT)

ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mm

BD 26.306

BD 26.306 Each (Exc. Vat)

BD 28.937

BD 28.937 Each (inc. VAT)

ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 117m³/h, 14W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.306
5 - 9BD 23.612
10 - 19BD 22.198
20+BD 21.681
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Height

119mm

AC or DC Operation

AC

Power Consumption

14W

Width

119mm

Depth

25mm

Air Flow

117m³/h

Dimensions

119 x 119 x 25mm

Noise Level

37dB(A)

Fan Speed

2450rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

You may be interested in