ebm-papst A Series Axial Fan, 230 V ac, AC Operation, 96W, 420mA Max, 300 x 73.4mm

RS Stock No.: 826-1076Brand: ebm-papstManufacturers Part No.: A4E300-AS72-01Distrelec Article No.: 30411242
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Width

73.4mm

Power Consumption

96W

Maximum Current

420mA

Dimensions

300 x 73.4mm

Fan Speed

1500rpm

Direction of Curve

Backward

Bearing Type

Ball

Distrelec Product Id

30411242

Country of Origin

Germany

Product details

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings

Approvals

Approval VDE, CSA, UL, C

Stock information temporarily unavailable.

BD 144.914

BD 144.914 Each (Exc. Vat)

BD 159.405

BD 159.405 Each (inc. VAT)

ebm-papst A Series Axial Fan, 230 V ac, AC Operation, 96W, 420mA Max, 300 x 73.4mm

BD 144.914

BD 144.914 Each (Exc. Vat)

BD 159.405

BD 159.405 Each (inc. VAT)

ebm-papst A Series Axial Fan, 230 V ac, AC Operation, 96W, 420mA Max, 300 x 73.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 144.914
5 - 9BD 137.632
10 - 24BD 134.646
25 - 49BD 129.200
50+BD 118.833

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Width

73.4mm

Power Consumption

96W

Maximum Current

420mA

Dimensions

300 x 73.4mm

Fan Speed

1500rpm

Direction of Curve

Backward

Bearing Type

Ball

Distrelec Product Id

30411242

Country of Origin

Germany

Product details

ebm-papst AC axial compact fans

The ranges of AC axial compact fans from ebm-papst are suitable for high air performance with moderate pressure build up. The fans are extremely flat, thanks to the space saving integrated motor.

The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency, and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications.

The axial fan, the function of which is similar to a propeller, moves the air axially, parallel to the revolving motor shaft. The ebm-papst external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. Using GreenTech EC motors also enables precision control of the air flow. They are available with tacho output, linear or PWM input, bus-connectable interfaces and many other features.

• Wide selection of models, dimensions and air performance levels
• Optimum efficiency and noise level due to well-engineered aerodynamic design of the fan blades
• Available in GreenTech EC technology or AC technology
• Material of impeller: Sheet steel, coated in black
• Housing material: Die-cast aluminium
• The fans are available with various bearing options
• Motor protection: Protected from overload using impedance protection
• Applications: Ventilation, air-conditioning and refrigeration technology, automotive industry, wind power and mechanical engineering/finishing equipment industry
• Wide range of accessories, including guard grilles, basket guard grilles and wall rings

Approvals

Approval VDE, CSA, UL, C