ebm-papst AC 8300 Series Axial Fan, 85 → 265 V ac, AC Operation, 80m³/h, 8.3W, 80 x 80 x 32mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
85 → 265 V ac
AC or DC Operation
AC
Height
80mm
Width
32mm
Power Consumption
8.3W
Depth
80mm
Dimensions
80 x 80 x 32mm
Air Flow
80m³/h
Noise Level
48dB
Fan Speed
5000rpm
Bearing Type
Ball
Distrelec Product Id
30097197
Country of Origin
Hungary
Product details
ebm-papst ACmaxx EC Axial Fans
Fans with electronically-commutated external rotor motor for connection to any AC voltage supply.
ACmaxx compact helical fans.
Fitted with external rotor motor with integrated electronic switching.
Large voltage range of 85 to 265 V AC (nominal voltage: 115//230 V AC).
Low power consumption.
Long service life.
Standards
EN61000-4-4 level 1 (1kV)B, EN61000-4-2 level 8kV/15kV, EN61000-4-3, EN61000-4-8, EN55022 class B.
BD 35.898
BD 35.898 Each (Exc. Vat)
BD 39.488
BD 39.488 Each (inc. VAT)
1
BD 35.898
BD 35.898 Each (Exc. Vat)
BD 39.488
BD 39.488 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 35.898 |
5 - 9 | BD 33.644 |
10 - 24 | BD 32.714 |
25 - 49 | BD 31.036 |
50+ | BD 27.824 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
85 → 265 V ac
AC or DC Operation
AC
Height
80mm
Width
32mm
Power Consumption
8.3W
Depth
80mm
Dimensions
80 x 80 x 32mm
Air Flow
80m³/h
Noise Level
48dB
Fan Speed
5000rpm
Bearing Type
Ball
Distrelec Product Id
30097197
Country of Origin
Hungary
Product details
ebm-papst ACmaxx EC Axial Fans
Fans with electronically-commutated external rotor motor for connection to any AC voltage supply.
ACmaxx compact helical fans.
Fitted with external rotor motor with integrated electronic switching.
Large voltage range of 85 to 265 V AC (nominal voltage: 115//230 V AC).
Low power consumption.
Long service life.
Standards
EN61000-4-4 level 1 (1kV)B, EN61000-4-2 level 8kV/15kV, EN61000-4-3, EN61000-4-8, EN55022 class B.