Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
4.4W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
175m³/h
Noise Level
42dB
Fan Speed
3300rpm
Bearing Type
Ball
Country of Origin
Germany
You may be interested in

ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 20W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 30.268Each (Exc. Vat)
ebm-papst Fan Lead Power, 610mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mmBrand: ebm-papst
BD 4.913Each (Exc. Vat)
Stock information temporarily unavailable.
BD 32.378
BD 32.378 Each (Exc. Vat)
BD 35.616
BD 35.616 Each (inc. VAT)
ebm-papst ACi 4400 Series Axial Fan, 115 V ac, AC Operation, 175m³/h, 4.4W, 119 x 119 x 38mm
1
BD 32.378
BD 32.378 Each (Exc. Vat)
BD 35.616
BD 35.616 Each (inc. VAT)
ebm-papst ACi 4400 Series Axial Fan, 115 V ac, AC Operation, 175m³/h, 4.4W, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 32.378 |
5 - 9 | BD 30.388 |
10 - 24 | BD 29.562 |
25 - 49 | BD 28.078 |
50+ | BD 25.228 |
You may be interested in

ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 20W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 30.268Each (Exc. Vat)
ebm-papst Fan Lead Power, 610mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mmBrand: ebm-papst
BD 4.913Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
4.4W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
175m³/h
Noise Level
42dB
Fan Speed
3300rpm
Bearing Type
Ball
Country of Origin
Germany
You may be interested in

ebm-papst 4000 N Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 20W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 30.268Each (Exc. Vat)
ebm-papst Fan Lead Power, 610mm, for use with AC Compacts with pin 2.8 / 3.0 x 0.5 mmBrand: ebm-papst
BD 4.913Each (Exc. Vat)