Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst EC Temperature Controller Series Fan Speed Controller for Use with Ebm-papst EC Fans, 10 → 57 V dc,

RS Stock No.: 165-1399Brand: ebm-papstManufacturers Part No.: CECXX2040MC-R
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

For Use With

ebm-papst EC Fans

Speed Settings

Variable

Supply Voltage

10 → 57 V dc

Series

EC Temperature Controller

Country of Origin

United Kingdom

Product details

EC Fan Controllers

Temperature sensitive speed control designed to increase system efficiency. Connects to the 10VDC output from an EC motor and consequently requires no additional power supply.

Features and Benefits

• Compatible with ebm-papst EC fans
• Choice of pre-set temperature profiles
• Controls fans from 15 - 100% speed
• Offers a set of functions such as over-temperature, fan and sensor failure
• Small system footprint
• Supplied with 2m temperature sensor lead
• Over-moulded finish

Supplied with

temperature sensor on 2m lead

Stock information temporarily unavailable.

BD 52.453

BD 52.453 Each (Exc. Vat)

BD 57.698

BD 57.698 Each (inc. VAT)

ebm-papst EC Temperature Controller Series Fan Speed Controller for Use with Ebm-papst EC Fans, 10 → 57 V dc,

BD 52.453

BD 52.453 Each (Exc. Vat)

BD 57.698

BD 57.698 Each (inc. VAT)

ebm-papst EC Temperature Controller Series Fan Speed Controller for Use with Ebm-papst EC Fans, 10 → 57 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 52.453
5 - 9BD 45.890
10 - 19BD 43.208
20+BD 42.430

Technical Document

Specifications

For Use With

ebm-papst EC Fans

Speed Settings

Variable

Supply Voltage

10 → 57 V dc

Series

EC Temperature Controller

Country of Origin

United Kingdom

Product details

EC Fan Controllers

Temperature sensitive speed control designed to increase system efficiency. Connects to the 10VDC output from an EC motor and consequently requires no additional power supply.

Features and Benefits

• Compatible with ebm-papst EC fans
• Choice of pre-set temperature profiles
• Controls fans from 15 - 100% speed
• Offers a set of functions such as over-temperature, fan and sensor failure
• Small system footprint
• Supplied with 2m temperature sensor lead
• Over-moulded finish

Supplied with

temperature sensor on 2m lead