Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst EC Fans
Speed Settings
Variable
Supply Voltage
10 → 57 V dc
Series
EC Temperature Controller
Country of Origin
United Kingdom
Product details
EC Fan Controllers
Temperature sensitive speed control designed to increase system efficiency. Connects to the 10VDC output from an EC motor and consequently requires no additional power supply.
Features and Benefits
Compatible with ebm-papst EC fans
Choice of pre-set temperature profiles
Controls fans from 15 - 100% speed
Offers a set of functions such as over-temperature, fan and sensor failure
Small system footprint
Supplied with 2m temperature sensor lead
Over-moulded finish
Supplied with
temperature sensor on 2m lead
BD 43.640
BD 43.640 Each (Exc. Vat)
BD 48.004
BD 48.004 Each (inc. VAT)
1
BD 43.640
BD 43.640 Each (Exc. Vat)
BD 48.004
BD 48.004 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 43.640 |
5 - 9 | BD 38.185 |
10 - 19 | BD 36.355 |
20+ | BD 35.710 |
Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst EC Fans
Speed Settings
Variable
Supply Voltage
10 → 57 V dc
Series
EC Temperature Controller
Country of Origin
United Kingdom
Product details
EC Fan Controllers
Temperature sensitive speed control designed to increase system efficiency. Connects to the 10VDC output from an EC motor and consequently requires no additional power supply.
Features and Benefits
Compatible with ebm-papst EC fans
Choice of pre-set temperature profiles
Controls fans from 15 - 100% speed
Offers a set of functions such as over-temperature, fan and sensor failure
Small system footprint
Supplied with 2m temperature sensor lead
Over-moulded finish
Supplied with
temperature sensor on 2m lead