Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
435m³/h
Series
RL90
Height
165mm
Width
162mm
Depth
146mm
Dimensions
165 x 162 x 146mm
Fan Speed
1950rpm
Noise Level
57dB
Bearing Type
Ball
Direction of Curve
Forward
Mounting Hole Diameter
3.6mm
Vertical Hole Spacing
49mm
You may be interested in
ebm-papst D2E 097 Series Centrifugal Fan, 230 V ac, 435m³/h, AC Operation, 165 x 162 x 146mmBrand: ebm-papst
BD 157.542Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ebm-papst RL90 Series Centrifugal Fan, 230 V ac, 435m³/h, AC Operation, 165 x 162 x 146mm
1
P.O.A.
ebm-papst RL90 Series Centrifugal Fan, 230 V ac, 435m³/h, AC Operation, 165 x 162 x 146mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst D2E 097 Series Centrifugal Fan, 230 V ac, 435m³/h, AC Operation, 165 x 162 x 146mmBrand: ebm-papst
BD 157.542Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
435m³/h
Series
RL90
Height
165mm
Width
162mm
Depth
146mm
Dimensions
165 x 162 x 146mm
Fan Speed
1950rpm
Noise Level
57dB
Bearing Type
Ball
Direction of Curve
Forward
Mounting Hole Diameter
3.6mm
Vertical Hole Spacing
49mm
You may be interested in
ebm-papst D2E 097 Series Centrifugal Fan, 230 V ac, 435m³/h, AC Operation, 165 x 162 x 146mmBrand: ebm-papst
BD 157.542Each (Exc. Vat)