Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst D2E 133 Series Centrifugal Fan, 230 V, AC Operation

RS Stock No.: 826-1124Brand: ebm-papstManufacturers Part No.: D2E133-DM47-A3
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Series

D2E 133

Country of Origin

Germany

Product details

ebm-papst AC Dual Inlet Centrifugal Blowers

ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.

Features and Benefits:

• Double width fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Body: heavy duty, riveted galvanised steel
• Ball bearing type, may be mounted in any position

Stock information temporarily unavailable.

BD 185.687

BD 185.687 Each (Exc. Vat)

BD 204.256

BD 204.256 Each (inc. VAT)

ebm-papst D2E 133 Series Centrifugal Fan, 230 V, AC Operation

BD 185.687

BD 185.687 Each (Exc. Vat)

BD 204.256

BD 204.256 Each (inc. VAT)

ebm-papst D2E 133 Series Centrifugal Fan, 230 V, AC Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 185.687
5 - 9BD 178.810
10 - 19BD 172.426
20+BD 167.832

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Series

D2E 133

Country of Origin

Germany

Product details

ebm-papst AC Dual Inlet Centrifugal Blowers

ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.

Features and Benefits:

• Double width fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Body: heavy duty, riveted galvanised steel
• Ball bearing type, may be mounted in any position