Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
630m³/h
Height
216mm
Width
220mm
Depth
195mm
Dimensions
216 x 220 x 195mm
Fan Speed
1600rpm
Noise Level
51dB
Bearing Type
Ball
Mounting Hole Spacing
138 x 110mm
Direction of Curve
Forward
Vertical Hole Spacing
138mm
Horizontal Hole Spacing
110mm
You may be interested in
ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 430m³/h, AC Operation, 216 x 220 x 195mmBrand: ebm-papst
BD 128.315Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Centrifugal Fan, 230 V ac, 630m³/h, AC Operation, 216 x 220 x 195mm
1
P.O.A.
ebm-papst Centrifugal Fan, 230 V ac, 630m³/h, AC Operation, 216 x 220 x 195mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 430m³/h, AC Operation, 216 x 220 x 195mmBrand: ebm-papst
BD 128.315Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
630m³/h
Height
216mm
Width
220mm
Depth
195mm
Dimensions
216 x 220 x 195mm
Fan Speed
1600rpm
Noise Level
51dB
Bearing Type
Ball
Mounting Hole Spacing
138 x 110mm
Direction of Curve
Forward
Vertical Hole Spacing
138mm
Horizontal Hole Spacing
110mm
You may be interested in
ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 430m³/h, AC Operation, 216 x 220 x 195mmBrand: ebm-papst
BD 128.315Each (Exc. Vat)