ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 910m³/h, AC Operation, 216 x 220 x 199mm

RS Stock No.: 841-4886Brand: ebm-papstManufacturers Part No.: D2E146-HT59-02Distrelec Article No.: 30401739
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

910m³/h

Series

D2E 146

Height

216mm

Width

220mm

Depth

199mm

Dimensions

216 x 220 x 199mm

Fan Speed

1600rpm

Bearing Type

Ball

Mounting Hole Spacing

138 x 110mm

Commutation Type

Electronic

Direction of Curve

Forward

Vertical Hole Spacing

138mm

Horizontal Hole Spacing

110mm

Distrelec Product Id

30401739

Country of Origin

Germany

Stock information temporarily unavailable.

BD 184.894

BD 184.894 Each (Exc. Vat)

BD 203.383

BD 203.383 Each (inc. VAT)

ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 910m³/h, AC Operation, 216 x 220 x 199mm

BD 184.894

BD 184.894 Each (Exc. Vat)

BD 203.383

BD 203.383 Each (inc. VAT)

ebm-papst D2E 146 Series Centrifugal Fan, 230 V ac, 910m³/h, AC Operation, 216 x 220 x 199mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 184.894
5 - 9BD 167.057
10 - 19BD 156.860
20+BD 150.310

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

910m³/h

Series

D2E 146

Height

216mm

Width

220mm

Depth

199mm

Dimensions

216 x 220 x 199mm

Fan Speed

1600rpm

Bearing Type

Ball

Mounting Hole Spacing

138 x 110mm

Commutation Type

Electronic

Direction of Curve

Forward

Vertical Hole Spacing

138mm

Horizontal Hole Spacing

110mm

Distrelec Product Id

30401739

Country of Origin

Germany