ebm-papst D3G Series Centrifugal Fan, 200 → 277 V ac, 890m³/h, AC Operation, 213 x 204 x 270mm

RS Stock No.: 701-3586Brand: ebm-papstManufacturers Part No.: D3G133-BF03-06
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

200 → 277 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

890m³/h

Series

D3G

Height

213mm

Width

204mm

Depth

270mm

Dimensions

213 x 204 x 270mm

Fan Speed

1250rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

78 x 254mm

Commutation Type

Electronic

Vertical Hole Spacing

78mm

Horizontal Hole Spacing

254mm

Mounting Hole Diameter

5.5 mm, 6.5 mm

Country of Origin

Germany

Product details

EC Double Inlet Centrifugal Blower

EC (electroncally commutated) motor double inlet centrifugal blower. The EC external rotor motor is integrated within the impeller, therefore reducing installation dimensions. EC motors are extremely quiet and operate at efficiencies of up to 90%.,Harmonic filter available, please see Stock No 701-3589.

You may be interested in
ebm-papst D3G133 Series Centrifugal Fan
BD 226.772Each (Exc. Vat)

P.O.A.

ebm-papst D3G Series Centrifugal Fan, 200 → 277 V ac, 890m³/h, AC Operation, 213 x 204 x 270mm

P.O.A.

ebm-papst D3G Series Centrifugal Fan, 200 → 277 V ac, 890m³/h, AC Operation, 213 x 204 x 270mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ebm-papst D3G133 Series Centrifugal Fan
BD 226.772Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

200 → 277 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

890m³/h

Series

D3G

Height

213mm

Width

204mm

Depth

270mm

Dimensions

213 x 204 x 270mm

Fan Speed

1250rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

78 x 254mm

Commutation Type

Electronic

Vertical Hole Spacing

78mm

Horizontal Hole Spacing

254mm

Mounting Hole Diameter

5.5 mm, 6.5 mm

Country of Origin

Germany

Product details

EC Double Inlet Centrifugal Blower

EC (electroncally commutated) motor double inlet centrifugal blower. The EC external rotor motor is integrated within the impeller, therefore reducing installation dimensions. EC motors are extremely quiet and operate at efficiencies of up to 90%.,Harmonic filter available, please see Stock No 701-3589.

You may be interested in
ebm-papst D3G133 Series Centrifugal Fan
BD 226.772Each (Exc. Vat)