Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst DV 5200 Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 20W, 850mA Max, 127 x 127 x 38mm

RS Stock No.: 457-7576Brand: ebm-papstManufacturers Part No.: DV5214/2NDistrelec Article No.: 30147973
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

20W

Maximum Current

850mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

270m³/h

Noise Level

56dB

Fan Speed

5000rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30147973

Country of Origin

Hungary

Product details

ebm-papst Tachometer Feedback Fans

ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

BD 57.321

BD 57.321 Each (Exc. Vat)

BD 63.053

BD 63.053 Each (inc. VAT)

ebm-papst DV 5200 Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 20W, 850mA Max, 127 x 127 x 38mm

BD 57.321

BD 57.321 Each (Exc. Vat)

BD 63.053

BD 63.053 Each (inc. VAT)

ebm-papst DV 5200 Series Axial Fan, 24 V dc, DC Operation, 270m³/h, 20W, 850mA Max, 127 x 127 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 57.321
5 - 9BD 53.532
10 - 24BD 52.041
25 - 49BD 49.335
50+BD 44.176

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

127mm

Width

127mm

Power Consumption

20W

Maximum Current

850mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

270m³/h

Noise Level

56dB

Fan Speed

5000rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30147973

Country of Origin

Hungary

Product details

ebm-papst Tachometer Feedback Fans

ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking