ebm-papst FE1Q Series Tangential Centrifugal Fan, 230 V ac, 340m³/h, AC Operation, 169 x 483 x 88mm

RS Stock No.: 617-4501Brand: ebm-papstManufacturers Part No.: FE1Q230-060-04
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

340m³/h

Series

FE1Q

Height

169mm

Width

483mm

Depth

88mm

Dimensions

169 x 483 x 88mm

Fan Speed

2390rpm

Noise Level

54dB

Bearing Type

Ball

Mounting Hole Spacing

76.2 x 465.1mm

Mounting Hole Diameter

10.4mm

Vertical Hole Spacing

76.2mm

Horizontal Hole Spacing

465.1mm

Country of Origin

Ireland

Stock information temporarily unavailable.

BD 148.346

BD 148.346 Each (Exc. Vat)

BD 163.181

BD 163.181 Each (inc. VAT)

ebm-papst FE1Q Series Tangential Centrifugal Fan, 230 V ac, 340m³/h, AC Operation, 169 x 483 x 88mm

BD 148.346

BD 148.346 Each (Exc. Vat)

BD 163.181

BD 163.181 Each (inc. VAT)

ebm-papst FE1Q Series Tangential Centrifugal Fan, 230 V ac, 340m³/h, AC Operation, 169 x 483 x 88mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 148.346
5 - 9BD 133.546
10 - 19BD 125.076
20+BD 116.298

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Tangential

AC or DC Operation

AC

Air Flow

340m³/h

Series

FE1Q

Height

169mm

Width

483mm

Depth

88mm

Dimensions

169 x 483 x 88mm

Fan Speed

2390rpm

Noise Level

54dB

Bearing Type

Ball

Mounting Hole Spacing

76.2 x 465.1mm

Mounting Hole Diameter

10.4mm

Vertical Hole Spacing

76.2mm

Horizontal Hole Spacing

465.1mm

Country of Origin

Ireland