ebm-papst G2E Series Centrifugal Fan, 230 V, 240m³/h, ac Operation, 178 x 184 x 156.5mm

RS Stock No.: 624-680Brand: ebm-papstManufacturers Part No.: G2E120-DD70-12
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

240m³/h

Series

G2E

Dimensions

178 x 184 x 156.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 215.314

BD 215.314 Each (Exc. Vat)

BD 236.845

BD 236.845 Each (inc. VAT)

ebm-papst G2E Series Centrifugal Fan, 230 V, 240m³/h, ac Operation, 178 x 184 x 156.5mm

BD 215.314

BD 215.314 Each (Exc. Vat)

BD 236.845

BD 236.845 Each (inc. VAT)

ebm-papst G2E Series Centrifugal Fan, 230 V, 240m³/h, ac Operation, 178 x 184 x 156.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

240m³/h

Series

G2E

Dimensions

178 x 184 x 156.5mm

Country of Origin

Germany