ebm-papst G2E 140 Series Single-Sided Centrifugal Fan, 230 V ac, 440m³/h, ac Operation, 261 x 130 x 226mm
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Single-Sided
AC or DC Operation
AC
Air Flow
440m³/h
Series
G2E 140
Dimensions
261 x 130 x 226mm
Distrelec Product Id
15412432
Country of Origin
Germany
BD 131.384
BD 131.384 Each (Exc. Vat)
BD 144.522
BD 144.522 Each (inc. VAT)
1
BD 131.384
BD 131.384 Each (Exc. Vat)
BD 144.522
BD 144.522 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Single-Sided
AC or DC Operation
AC
Air Flow
440m³/h
Series
G2E 140
Dimensions
261 x 130 x 226mm
Distrelec Product Id
15412432
Country of Origin
Germany