Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
89mm
Width
225mm
Power Consumption
275W
Maximum Current
5.8A
Depth
225mm
Termination Type
Lead Wire
Dimensions
225 x 225 x 89mm
Air Flow
1475m³/h
Noise Level
85dB
Fan Speed
4875rpm
Direction of Curve
Forward
Bearing Type
Ball
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
IP Rating
IP44
Country of Origin
Germany
Product details
ebm-papst EC Diagonal Fan Modules
These diagonal module fans feature a single inlet and are manufactured with a pre-fitted support bracket. The main advantages of a diagonal fan over an axial fan is a higher pressure range. These new compact diagonal fans offer significantly more pressure with a much higher air flow. These features allow it to be used in applications demanding intense cooling with tightly spaced components.
They feature tachometer output giving you the ability to monitor the fans speed. It also incorporates motor current limiting, soft start and a control input choice of either 0 to 10 V dc or PWM. Both units offer reverse polarity and locked rotor protection with stock number 912-6139 also features over voltage protection.
Features and Benefits
Diagonal module provides increased pressure and airflow
Integrated support bracket
Motor bearing: Ball bearing for durability and prolonged life span
Tachometer output
Motor protection
Wide operating temperature range: -40°C to +80°C
BD 285.664
BD 285.664 Each (Exc. Vat)
BD 314.230
BD 314.230 Each (inc. VAT)
1
BD 285.664
BD 285.664 Each (Exc. Vat)
BD 314.230
BD 314.230 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 285.664 |
5 - 9 | BD 279.477 |
10 - 24 | BD 273.532 |
25 - 49 | BD 268.120 |
50+ | BD 263.010 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
89mm
Width
225mm
Power Consumption
275W
Maximum Current
5.8A
Depth
225mm
Termination Type
Lead Wire
Dimensions
225 x 225 x 89mm
Air Flow
1475m³/h
Noise Level
85dB
Fan Speed
4875rpm
Direction of Curve
Forward
Bearing Type
Ball
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
IP Rating
IP44
Country of Origin
Germany
Product details
ebm-papst EC Diagonal Fan Modules
These diagonal module fans feature a single inlet and are manufactured with a pre-fitted support bracket. The main advantages of a diagonal fan over an axial fan is a higher pressure range. These new compact diagonal fans offer significantly more pressure with a much higher air flow. These features allow it to be used in applications demanding intense cooling with tightly spaced components.
They feature tachometer output giving you the ability to monitor the fans speed. It also incorporates motor current limiting, soft start and a control input choice of either 0 to 10 V dc or PWM. Both units offer reverse polarity and locked rotor protection with stock number 912-6139 also features over voltage protection.
Features and Benefits
Diagonal module provides increased pressure and airflow
Integrated support bracket
Motor bearing: Ball bearing for durability and prolonged life span
Tachometer output
Motor protection
Wide operating temperature range: -40°C to +80°C