Technical Document
Specifications
Brand
ebm-papstFan Size
60mm
External Dimensions
53 (Dia.)mm
Material
Metal
Screw Hole Spacing
50mm
Colour
Chrome
Series
LZ28
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
BD 2.325
BD 2.325 Each (Exc. Vat)
BD 2.557
BD 2.557 Each (inc. VAT)
1
BD 2.325
BD 2.325 Each (Exc. Vat)
BD 2.557
BD 2.557 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 2.325 |
15 - 24 | BD 2.315 |
25 - 49 | BD 2.305 |
50 - 99 | BD 2.130 |
100+ | BD 2.005 |
Technical Document
Specifications
Brand
ebm-papstFan Size
60mm
External Dimensions
53 (Dia.)mm
Material
Metal
Screw Hole Spacing
50mm
Colour
Chrome
Series
LZ28
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.