ebm-papst LZ30F Series Metal Finger Guard for 119 x 119mm Fans, 104.78mm Hole Spacing, 115.57 (Dia.)mm

RS Stock No.: 826-1363Brand: ebm-papstManufacturers Part No.: LZ30F
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

119 x 119mm

External Dimensions

115.57 (Dia.)mm

Material

Metal

Screw Hole Spacing

104.78mm

Series

LZ30F

Country of Origin

China

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

Stock information temporarily unavailable.

BD 1.507

BD 1.507 Each (Exc. Vat)

BD 1.658

BD 1.658 Each (inc. VAT)

ebm-papst LZ30F Series Metal Finger Guard for 119 x 119mm Fans, 104.78mm Hole Spacing, 115.57 (Dia.)mm

BD 1.507

BD 1.507 Each (Exc. Vat)

BD 1.658

BD 1.658 Each (inc. VAT)

ebm-papst LZ30F Series Metal Finger Guard for 119 x 119mm Fans, 104.78mm Hole Spacing, 115.57 (Dia.)mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 1.507
15 - 24BD 1.386
25 - 49BD 1.309
50 - 99BD 1.210
100+BD 1.199

Technical Document

Specifications

Fan Size

119 x 119mm

External Dimensions

115.57 (Dia.)mm

Material

Metal

Screw Hole Spacing

104.78mm

Series

LZ30F

Country of Origin

China

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.