Technical Document
Specifications
Brand
ebm-papstFan Size
119 x 119mm
External Dimensions
127 x 127mm
Material
Plastic
Screw Hole Spacing
104.8mm
Colour
Black
External Height
127mm
External Width
127mm
Series
LZ30P
Country of Origin
Germany
Product details
You may be interested in

ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mmBrand: ebm-papst
BD 5.705Each (Exc. Vat)
ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mmBrand: ebm-papst
BD 4.175Each (Exc. Vat)
Stock information temporarily unavailable.
BD 4.422
BD 4.422 Each (Exc. Vat)
BD 4.864
BD 4.864 Each (inc. VAT)
ebm-papst LZ30P Series Plastic Finger Guard for 119 x 119mm Fans, 104.8mm Hole Spacing, 127 x 127mm
1
BD 4.422
BD 4.422 Each (Exc. Vat)
BD 4.864
BD 4.864 Each (inc. VAT)
ebm-papst LZ30P Series Plastic Finger Guard for 119 x 119mm Fans, 104.8mm Hole Spacing, 127 x 127mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 4.422 |
15 - 24 | BD 3.971 |
25 - 49 | BD 3.707 |
50+ | BD 3.443 |
You may be interested in

ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mmBrand: ebm-papst
BD 5.705Each (Exc. Vat)
ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mmBrand: ebm-papst
BD 4.175Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstFan Size
119 x 119mm
External Dimensions
127 x 127mm
Material
Plastic
Screw Hole Spacing
104.8mm
Colour
Black
External Height
127mm
External Width
127mm
Series
LZ30P
Country of Origin
Germany
Product details
You may be interested in

ebm-papst LZ30-6 Series Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mmBrand: ebm-papst
BD 5.705Each (Exc. Vat)
ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mmBrand: ebm-papst
BD 4.175Each (Exc. Vat)