Technical Document
Specifications
Brand
ebm-papstFan Size
80mm
External Dimensions
88 x 88mm
Material
Plastic
Screw Hole Spacing
71.5mm
External Height
88mm
External Width
88mm
Series
LZ32P
Distrelec Product Id
15410292
Product details
You may be interested in
ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mmBrand: ebm-papst
BD 4.072Each (Exc. Vat)
Stock information temporarily unavailable.
BD 1.474
BD 1.474 Each (Exc. Vat)
BD 1.621
BD 1.621 Each (inc. VAT)
ebm-papst LZ32P Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 88 x 88mm
1
BD 1.474
BD 1.474 Each (Exc. Vat)
BD 1.621
BD 1.621 Each (inc. VAT)
ebm-papst LZ32P Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 88 x 88mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 1.474 |
15 - 24 | BD 1.446 |
25 - 49 | BD 1.414 |
50 - 99 | BD 1.392 |
100+ | BD 1.375 |
You may be interested in
ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mmBrand: ebm-papst
BD 4.072Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstFan Size
80mm
External Dimensions
88 x 88mm
Material
Plastic
Screw Hole Spacing
71.5mm
External Height
88mm
External Width
88mm
Series
LZ32P
Distrelec Product Id
15410292
Product details
You may be interested in
ebm-papst LZ32-3 Series Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mmBrand: ebm-papst
BD 4.072Each (Exc. Vat)