Technical Document
Specifications
Brand
ebm-papstFan Size
172 x 51mm
Material
Metal, Steel
Screw Hole Spacing
162mm
Series
LZ38
Distrelec Product Id
30422634
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
BD 4.740
BD 4.740 Each (Exc. Vat)
BD 5.214
BD 5.214 Each (inc. VAT)
1
BD 4.740
BD 4.740 Each (Exc. Vat)
BD 5.214
BD 5.214 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.740 |
15 - 24 | BD 4.270 |
25 - 49 | BD 4.000 |
50+ | BD 3.910 |
Technical Document
Specifications
Brand
ebm-papstFan Size
172 x 51mm
Material
Metal, Steel
Screw Hole Spacing
162mm
Series
LZ38
Distrelec Product Id
30422634
Product details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.