ebm-papst 29W Fan Motor for use with ebm-papst Q Series

RS Stock No.: 498-8471Brand: ebm-papstManufacturers Part No.: M4Q045-BD01-75.A154X34
brand-logo
View all in Fan Motors

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

29W

Supply Voltage

230 V ac

Country of Origin

China

Product details

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

You may be interested in
Stock information temporarily unavailable.

BD 36.778

BD 36.778 Each (Exc. Vat)

BD 40.456

BD 40.456 Each (inc. VAT)

ebm-papst 29W Fan Motor for use with ebm-papst Q Series

BD 36.778

BD 36.778 Each (Exc. Vat)

BD 40.456

BD 40.456 Each (inc. VAT)

ebm-papst 29W Fan Motor for use with ebm-papst Q Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.778
5 - 9BD 34.348
10 - 19BD 32.945
20+BD 31.510
You may be interested in

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

29W

Supply Voltage

230 V ac

Country of Origin

China

Product details

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

You may be interested in