ebm-papst 31W Fan Motor for use with ebm-papst Q Series

RS Stock No.: 498-8487Brand: ebm-papstManufacturers Part No.: M4Q045-CA01-75.A200X34
brand-logo
View all in Fan Motors

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

31W

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

You may be interested in
Stock information temporarily unavailable.

BD 40.964

BD 40.964 Each (Exc. Vat)

BD 45.060

BD 45.060 Each (inc. VAT)

ebm-papst 31W Fan Motor for use with ebm-papst Q Series

BD 40.964

BD 40.964 Each (Exc. Vat)

BD 45.060

BD 45.060 Each (inc. VAT)

ebm-papst 31W Fan Motor for use with ebm-papst Q Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 40.964
5 - 9BD 38.071
10 - 19BD 36.399
20+BD 34.683
You may be interested in

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

31W

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

You may be interested in