ebm-papst 58W Fan Motor for use with ebm-papst Q Series

RS Stock No.: 701-3615Brand: ebm-papstManufacturers Part No.: M4Q045-CF01-75
brand-logo
View all in Fan Motors

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1550rpm

Power Consumption

58W

Supply Voltage

230 V ac

Country of Origin

China

Product details

AC Q Square Shaded-Pole Motors

IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved

Approvals

VDE

Fan Spares

Stock information temporarily unavailable.

BD 22.847

BD 22.847 Each (Exc. Vat)

BD 25.132

BD 25.132 Each (inc. VAT)

ebm-papst 58W Fan Motor for use with ebm-papst Q Series

BD 22.847

BD 22.847 Each (Exc. Vat)

BD 25.132

BD 25.132 Each (inc. VAT)

ebm-papst 58W Fan Motor for use with ebm-papst Q Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1550rpm

Power Consumption

58W

Supply Voltage

230 V ac

Country of Origin

China

Product details

AC Q Square Shaded-Pole Motors

IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved

Approvals

VDE

Fan Spares