Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst Q Series
Maximum Rotational Speed
1300rpm
Power Consumption
31W
Supply Voltage
230 V ac
Country of Origin
China
Product details
Q motor fans
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.
BD 31.694
BD 31.694 Each (Exc. Vat)
BD 34.863
BD 34.863 Each (inc. VAT)
1
BD 31.694
BD 31.694 Each (Exc. Vat)
BD 34.863
BD 34.863 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 31.694 |
5 - 9 | BD 28.928 |
10 - 19 | BD 27.342 |
20+ | BD 25.704 |
Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst Q Series
Maximum Rotational Speed
1300rpm
Power Consumption
31W
Supply Voltage
230 V ac
Country of Origin
China
Product details
Q motor fans
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.