Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst QLZ060012 Series Blower, 230 V, 70m³/h, ac Operation, 186 x 93 x 83mm

RS Stock No.: 283-6495Brand: ebm-papstManufacturers Part No.: QLZ06/0012A57-2513-150Distrelec Article No.: 15421186
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Blower

AC or DC Operation

AC

Air Flow

70m³/h

Series

QLZ060012

Dimensions

186 x 93 x 83mm

Distrelec Product Id

15421186

Country of Origin

Germany

Stock information temporarily unavailable.

BD 39.795

BD 39.795 Each (Exc. Vat)

BD 43.775

BD 43.775 Each (inc. VAT)

ebm-papst QLZ060012 Series Blower, 230 V, 70m³/h, ac Operation, 186 x 93 x 83mm

BD 39.795

BD 39.795 Each (Exc. Vat)

BD 43.775

BD 43.775 Each (inc. VAT)

ebm-papst QLZ060012 Series Blower, 230 V, 70m³/h, ac Operation, 186 x 93 x 83mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V

Blower Type

Blower

AC or DC Operation

AC

Air Flow

70m³/h

Series

QLZ060012

Dimensions

186 x 93 x 83mm

Distrelec Product Id

15421186

Country of Origin

Germany